PV6-14RX-T
PanduitRing Terminal, large wire, 6 AWG, 1/4" stud size, vinyl expanded insulation, bulk package.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PV6-14RX-T
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
200
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
6.35 mm
Dimension:
40.9 x 11.9 mm
Wire Size:
6 AWG
Color:
Blue
Operating Temperature:
105(Max) °C
Ring Terminal, large wire, 6 AWG, 1/4" stud size, vinyl expanded insulation, bulk package.
Search Keywords:
PV614RXT
Different packaging options available. See Alternatives
IN STOCK:
400
Can Ship immediately
Manufacturer Stock:
9,800
can ship
10/28/24
Minimum Order:
200
Multiple:
200
Factory Lead-Time
3 Weeks
can ship
11/4/24
Quantity
Unit Price
Ext. Price
200
$1.49
$298.000
400
$1.41
$564.000
800
$1.34
$1,072.000
1,600
+
$1.28
$2,048.000
Product Guides