PV8-10R-QY
PanduitRing Terminal, large wire, 8 AWG, #10 stud size, vinyl insulated, standard package.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PV8-10R-QY
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.82 mm
Dimension:
38.86 x 11.94 mm
Wire Size:
8 AWG
Color:
Red
Operating Temperature:
105(Max) °C
The PV8-10R-QY Pan-Term® Terminal is a vinyl insulated, ring terminal. Brazed seam protects terminal barrel from splitting during the crimp process. Internal barrel serrations assure good wire contact and maximum tensile strength.
Search Keywords:
PV810RQY
Different packaging options available. See Alternatives
IN STOCK:
644
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
25
$2.687
$67.175
50
$2.660
$133.000
100
$2.578
$257.800
200
+
$2.390
$478.000
Product Guides
Accessories
S050X075VA1Y
The thermal transfer self-laminating adhesive label is made of vinyl is supplied on a roll ...
H100X025H2T
Labels Heat Shrink Label Polyolefin Yellow 25.4x6.4mm
PW75F-C
Cable Accessories Split Harness Wrap Polyethylene Natural Reel
CT-2300/ST
Crimp Tool - Die Type - 8 to 22 AWG - Includes: One 10.8 Volt 1.5Ah Li-On Batteries, 120V ...
CD-525
Die Insert Used With CT-2500CH To Crimp 22 - 10 AWG Fully
CD-550
Die Insert Used With CT-2500CH To Crimp 22 - 10 AWG Fully
CUSTOMERS
ALSO BOUGHT
1658621-1
The Novo Receptacle Housing Assembly with Cover from TE is made from UL 94V-0 rated black ...
747784-3
AMPLI JACKSCREW 4-40 KIT
1658694-5
AMP-LATCH UNV HDR,64 POSN,VERT
747784-8
D Sub Jack Screw - AMPLIMITE HDP-20 Series - 48.77 mm - 4-40 - Priced/Sold in Pairs
201330-1
Pin Contact Gold Crimp 20-24 AWG Machined