PV8-56R-QY
PanduitRing Terminal, large wire, 8 AWG, 5/16" stud size, vinyl insulated, standard package.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PV8-56R-QY
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
7.93 mm
Dimension:
41.66 x 14.99 mm
Wire Size:
8 AWG
Color:
Red
Operating Temperature:
105(Max) °C
Ring Terminal, large wire, 8 AWG, 5/16" stud size, vinyl insulated, standard package.
Search Keywords:
PV856RQY
Different packaging options available. See Alternatives
IN STOCK:
801
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
25
$2.942
$73.550
50
$2.858
$142.900
100
$2.747
$274.700
200
+
$2.650
$530.000
Product Guides
CUSTOMERS
ALSO BOUGHT
PV8-14R-QY
Ring Terminal, large wire, 8 AWG, 1/4" stud size, vinyl insulated, standard package.
1837-103
Spring Loaded Binding Post - 10-32 Thread - 5/16" Mounting Hole - 1/16" Min Panel Thicknes...
D-181-2222-90/9
Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Modified Polyvinylidene F...
3240038
Fork-type cable lug - blue - 1.5 - 2.5 mm² - M3,5
D2HWC231HBYOMR
Switch Snap Action N.O./N.C. SPDT Simulated Roller Hinge Lever Solder 2A 125VAC 42VDC 0.65...