PVS0204C177Y
PanduitVinyl adhesive sign, 2.25" H x 4.5" W, blank header, 'Lock out here' (legend), vinyl adhesive, black/yellow, 2 sign/card, 5 cards/package.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PVS0204C177Y
RoHS:
Yes
Supplier Standard Pack
5
Package Type:
Life Cycle:
Discontinued & Replaced
The T200X000VX1Y Continuous Printable Labeling Tape is ideal for safety signage and identification. A resin ribbon is recommended. Use with Easy-Mark Plus Labeling Software and TDP printers. Vinyl. 2" x 100' (50.8 mm x 30.5 m). Color Yellow. 1 roll per pa
Search Keywords:
PVS0204C177Y
This product is not in stock and cannot be back-ordered
Product Guides
CUSTOMERS
ALSO BOUGHT
PCV-3PHCY
Voltg Mrkr, 2.25"W x 0.50"H - 'Three Phase' - Vinyl BLK/OR - 18/Cd, 5 Cds/Pkg - $ Per Cd
PCV-460CY
Voltg Mrkr, 2.25"W x 0.50"H - '460 Volts' - Vinyl BLK/OR - 18/Cd, 5 Cds/Pkg - $ Per Cd
WL32Y
ISO warning symbol, 1.5" (38.10mm) triangle width, risk of electric shock symbol, vinyl ad...