Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PW75F-C20
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Split
Color:
Black
The PW75F-C20 Pan-Wrap Split Harness Wrap features a patented slot pattern that provides improved flexibility and abrasion protection in any application. The unique wall design is easy for cable breakouts and reduces the installation time. The large over
Search Keywords:
PW75FC20
IN STOCK:
298
Can Ship immediately
Price Per:
Roll
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$209.17
$209.170
3
$201.22
$603.660
5
+
$189.94
$949.700
Product Guides
Accessories
PN18-10R-C
Ring Terminal, 22 – 18 AWG, #10 stud size, nylon insulated, standard package.
PN18-10F-C
Fork Terminal, nylon insulated, 22- 18 AWG, #10 stud size, standard package.
DNF18-250FIM-L
The vibration resistant male tab disconnect is made of brass and is nickel-plated. It is f ...
DNF18-250FIB-C
Quick Disconnect Terminal - DNF-FIB Series - Female Quick Disconnect - 6.35mm x 0.81mm - 0 ...
PLT2S-C
Pan-Ty® locking tie, standard cross section, 7.4" (188mm) length, nylon 6.6, natural, stan ...
HSG-115V-650
Heat shrink gun with stand, temperature range of 650F (343C) to 900F (482C) plus stand.