help desk software
DATA SHEET

RGTBSG

Panduit

Screws Machine Low Carbon Steel Fillister Head Slotted Phillips Combo Drive 12-24

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
RGTBSG
RoHS:
Yes
HTS:
7318158085
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Body Length:
12.7 mm
Body Diameter:
N/A
Life Cycle:
Discontinued
Green thread-forming bonding screw, #12-24 x 1/2".
Search Keywords:
RGTBSG
   This product is not in stock and cannot be back-ordered
  Possible Replacement options available.  See Alternatives
Minimum Order:
3
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Possible Replacement
RGTBSG-C
RGTBSG-C
VIEW PRODUCT
Tools/3D Models
Product Guides