help desk software
DATA SHEET

RGW-24-1Y

Panduit

Washers Internal Tooth 9.53mm 22.23mm M8 Screw Size

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
RGW-24-1Y
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Finish:
N/A
Life Cycle:
Discontinued & Replaced
100 paint piercing bonding washers for 3/8" (M8) stud size; .875" (22.2mm) O.D.; provided with .16 oz. (5cc) of antioxidant.
Search Keywords:
RGW241Y
  This product is not in stock and cannot be back-ordered
Price Per:
Package
RECOMMENDED REPLACEMENT
RGW-100-1Y
RGW-100-1Y
VIEW PRODUCT
Tools/3D Models
Product Guides