RHEH4BL
PanduitThe black hybrid thermal transfer ribbon for Panduit's TDP4-HE series printer is part of the complete line of identification solutions from Panduit. Measuring 1181' (363m) long and 4-H self-laminating, heat-shrink, Turn-Tell, vinyl cloth, tan polyimide, component, and nonlaminated labels. It is available individually or as part of the printer kit. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
RHEH4BL
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
The RHEH4BL Thermal Transfer Ribbon is for use with Panduit TDP43HE and TDP46HE printers. Compatible labels: Heat Shrink, Self-Laminating, Turn-Tell, Vinyl Cloth Labels, and Tan Polyimide. Wax/Resin material. 4.33" x 1181' (110 mm x 363 m). Ribbon Color
Search Keywords:
RHEH4BL
IN STOCK:
10
Can Ship immediately
Minimum Order:
2
Multiple:
2
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
2
$195.73
$391.460
4
$185.94
$743.760
8
$176.64
$1,413.120
16
+
$167.81
$2,684.960
Product Guides