RHH4BL-S
PanduitThe black hybrid thermal transfer ribbon for Panduit's TDP4-HY series and PTR3E printer is part of the complete line of identification solutions from Panduit. Measuring 1181' (360m) long and 4-H self-laminating, heat-shrink, component, and non-laminated labels. It is available individually. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
RHH4BL-S
RoHS:
Yes
Supplier Standard Pack
1
Family:
N/A
Packaging:
N/A
Operating Temperature:
N/A
Dimension:
N/A
Life Cycle:
Discontinued
The RHEH4BL Thermal Transfer Ribbon is for use with Panduit TDP43HE and TDP46HE printers. Compatible labels: Heat Shrink, Self-Laminating, Turn-Tell, Vinyl Cloth Labels, and Tan Polyimide. Wax/Resin material. 4.33" x 1181' (110 mm x 363 m). Ribbon Color
Search Keywords:
RHH4BLS
This product is not in stock and cannot be back-ordered
Possible Replacement options available. See Alternatives
Product Guides