S050X125VA1Y
PanduitThe thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 8 labels per row. The label has a white colored print-on area 0.38" (9.7 mm) high for Category 3 UTP and 12 - 10 AWG wires and a clear overlaminate. It is 0.5" wide and 1.25" long (12.7 x 31.8 mm) with a 1.0" (25.4mm) core. It comes in packages of 5000. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
S050X125VA1Y
RoHS:
Yes
HTS:
3919102055
ECCN:
EAR99
Supplier Standard Pack
5000
Type:
Self Laminating Label
Material:
Vinyl
Marker Color:
White
Maximum Cable Diameter:
7 mm
Marker Type:
Printable
The S050X125VA1Y Thermal Transfer Self-Laminating Label includes a white print-on area and clear overlaminate to protect the legend for easy identification. It is sized specifically for wire and cable applications. Upgrade your cable coding system with i
Search Keywords:
S050X125VA1Y
IN STOCK:
25,000
Ships today, if you order in
Manufacturer Stock:
490,000
can ship
10/28/24
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
3 Weeks
can ship
11/6/24
Quantity
Unit Price
Ext. Price
5,000
$0.0494
$247.000
10,000
$0.0435
$435.000
20,000
$0.0426
$852.000
40,000
+
$0.0422
$1,688.000
Product Guides