S050X150VAC
PanduitP1™ Label Cassette for PanTher™ LS8E Printer - 200 Labels/Cassette - White print-on area, vinyl label for 10-6 AWG wire/cable, Category5e/6/6A UTP and Category 5e FTPcable
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
S050X150VAC
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Material:
Vinyl
Marker Color:
White
Maximum Cable Diameter:
8.1 mm
Marker Type:
Printable
The S050X150VAC Thermal Transfer Self-Laminating Label includes a white print-on area and clear overlaminate to protect the legend for easy identification. It is sized specifically for wire and cable applications. The cassette contains an integrated memor
Search Keywords:
S050X150VAC
IN STOCK:
9
Ships today, if you order in
You may purchase in-stock quantity up to 9
Minimum Order:
10
Available in less than min:
9
Multiple:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$41.415
$41.415
10
$37.650
$376.500
20
$36.790
$735.800
40
$35.860
$1,434.400
80
+
$35.320
$2,825.600
Product Guides
CUSTOMERS
ALSO BOUGHT
IUG666-1-61-40.0-01
Circuit Breaker Hydraulic Magnetic 3Pole 40A 277VAC
KU340N
Direct Handle Motor Disconnect Switch - 3 Pole - Extended Style - 40A/600V(Knf330N)
9221SHZ4QD
Switch Toggle ON ON DPDT Round Lever Quick Conn 10A 250VAC 30VDC Panel Mount with Threads ...
CART1C80DC12
Electromechanical Relay 12VDC 80Ohm 80A SPDT General Purpose Relay
HW1L-M1F10QD-S-120V
Pushbutton Switch - Illuminated - 22mm - Momentary - Flush - Round - 1NO Contact - 120V AC...