S050X150VATY
PanduitThe thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 8 labels per row. The label has a white colored print-on area 0.5" (12.7 mm) high for Category 5e UTP, Category 6 UTP, Category 6e UTP, Category 5e FTP, 10 - 6 AWG wires and a clear overlaminate. It is 0.5" wide and 1.5" long (12.7 x 38.1 mm) with a 3.0" (76.2 mm) core. It comes in packages of 5000. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
S050X150VATY
RoHS:
Yes
HTS:
3919102055
COO:
US
ECCN:
EAR99
Supplier Standard Pack
5000
Material:
Vinyl
Marker Color:
White
Marker Type:
Printable
The S050X150VATY Thermal Transfer Self-Laminating Label includes a white print-on area and clear overlaminate to protect the legend for easy identification. It is sized specifically for wire and cable applications. Upgrade your cable coding system with i
Search Keywords:
S050X150VATY
IN STOCK:
35,080
Can Ship immediately
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0418
$209.000
10,000
$0.0404
$404.000
20,000
$0.0392
$784.000
40,000
+
$0.0362
$1,448.000
Product Guides