S075X075VATY
PanduitThe thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 5 labels per row. The label has a white colored print-on area 0.25" (6.4 mm) high for 18 - 14 AWG wires and a clear overlaminate. It is 0.75" wide and 0.75" long (19.1 x 19.1 mm) with a 3.0" (76.2 mm) core. It comes in packages of 5000. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
S075X075VATY
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
5000
Material:
Vinyl
Marker Color:
White
The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 5 labels per row. The label has a white colored print-on area 0.25" (6.4 mm) high for 18 - 14 AWG wires and a clear overlaminate. It is 0.75" wide and 0.75
Search Keywords:
S075X075VATY
IN STOCK:
10,000
Can Ship immediately
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0473
$236.500
10,000
$0.0418
$418.000
20,000
$0.0410
$820.000
40,000
+
$0.0394
$1,576.000
Product Guides