S075X125T1T
PanduitThe thermal transfer self-laminating adhesive label is made of polyvinylidene and is supplied on a roll with 5 labels per row. The label has a white colored print-on area 0.38" (9.7 mm) high for Category 3 UTP and 12 - 10 AWG and a clear overlaminate. It is 0.75" wide and 1.25" long (19.1 x 31.8 mm) with a 3.0" (76.2 mm) core. It comes in packages of 5000. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
S075X125T1T
RoHS:
Yes
HTS:
3919102055
COO:
US
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Color:
Clear/White
Life Cycle:
Discontinued
The thermal transfer self-laminating adhesive label is made of polyvinylidene and is supplied on a roll with 5 labels per row. The label has a white colored print-on area 0.38" (9.7 mm) high for Category 3 UTP and 12 - 10 AWG and a clear overlaminate. It is 0.75" wide and 1.25" long (19.1 x 31.8 mm) with a 3.0" (76.2 mm) core. It comes in packages of 5000.
Search Keywords:
S075X125T1T
This product is discontinued, but still in stock
IN STOCK:
5,695
Can Ship immediately
Minimum Order:
5000
Multiple:
5000
Quantity
Unit Price
Ext. Price
5,000
$0.0973
$486.500
10,000
$0.0919
$919.000
20,000
$0.0876
$1,752.000
40,000
$0.0833
$3,332.000
50,000
+
$0.0790
$3,950.000
Product Guides