Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
S2-10R-T
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
200
Type:
Tubular
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.82 mm
Dimension:
40.64 x 17.78 mm
Wire Size:
1/2 AWG
Color:
N/R
Operating Temperature:
150(Max) °C
Tubular Ring Terminal, 2 and 1 AWG, #10 stud size, non-insulated, bulk package.
Search Keywords:
S210RT
Different packaging options available. See Alternatives
IN STOCK:
18
Ships today, if you order in
You may purchase in-stock quantity up to 18
Minimum Order:
200
Available in less than min:
18
Multiple:
200
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$2.510
$2.510
200
$2.282
$456.400
400
$2.154
$861.600
800
$2.078
$1,662.400
1,600
+
$2.057
$3,291.200
Product Guides