help desk software
DATA SHEET

S2-10R-X

Panduit

Tubular 1AWG/2AWG 40.64mm 17.78mm Tin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
S2-10R-X
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Type:
Tubular
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.82 mm
Dimension:
40.64 x 17.78 mm
Wire Size:
1/2 AWG
Color:
N/R
Operating Temperature:
150(Max) °C
Life Cycle:
Discontinued
Tubular Ring Terminal, 2 and 1 AWG, #10 stud size, non-insulated, bulk package.
Search Keywords:
S210RX
  This product is discontinued, but still in stock
  Different packaging options available.  See Alternatives
IN STOCK: 170
Can Ship immediately
Minimum Order:
10
Multiple:
10
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$7.345
$73.450
20
$5.818
$116.360
40
$5.082
$203.280
80 +
$4.261
$340.880
Tools/3D Models
Product Guides