Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
S3/0-38R-C
RoHS:
Yes
HTS:
8535908020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Tubular
Gender:
N/A
Tab Size:
N/A
Stud Size:
9.52 mm
Dimension:
53.34 x 24.38 mm
Wire Size:
(3/0) AWG
Color:
N/R
Operating Temperature:
150(Max) °C
Tubular Ring Terminal, 3/0 AWG, 3/8 stud size, non-insulated, bulk package.
Search Keywords:
S3038RC
IN STOCK:
300
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
100
$3.712
$371.200
200
$3.500
$700.000
400
$3.370
$1,348.000
800
+
$3.336
$2,668.800
Product Guides
CUSTOMERS
ALSO BOUGHT
31056
2-520129-2
This loose piece Flag Receptacle from the Ultra-Fast Fully Insulated series from FASTON is...
LCBH250-12-X
Lug Terminal (4.7/0)AWG 84.3mm 29.7mm Tin
35772
TERMINAL,SOLIS R 12-10 1/4
P2-38R-X
Ring terminal, large wire, 2 AWG, 3/8" stud size, non-insulated, standard package.