SE75P-CR0
PanduitBraided Expandable Sleeving, 0.75" diameter (19.1mm), provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity, black, Polyethylene Terephthalate, 100 ft. per reel.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
SE75P-CR0
RoHS:
Yes
HTS:
3917210000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Braided Expandable Sleeving
Color:
Black
The SE75P-CR0 Braided Sleeving provides continuous abrasion resistance for wires, cables, and tubing. The lightweight, durable protection is highly flexible, and the open weave will not trap heat or humidity. Complaint with U.S. and European passenger rai
Search Keywords:
SE75PCR0
IN STOCK:
10
Ships today, if you order in
Price Per:
Roll
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$237.02
$237.020
3
$233.32
$699.960
5
+
$222.50
$1,112.500
Product Guides
Accessories
PN18-10R-C
Ring Terminal, 22 – 18 AWG, #10 stud size, nylon insulated, standard package.
PN18-10F-C
Fork Terminal, nylon insulated, 22- 18 AWG, #10 stud size, standard package.
DNF18-250FIB-C
Quick Disconnect Terminal - DNF-FIB Series - Female Quick Disconnect - 6.35mm x 0.81mm - 0 ...
DNF18-250FIM-L
The vibration resistant male tab disconnect is made of brass and is nickel-plated. It is f ...
PLT2S-C0
Pan-Ty® locking tie, standard cross section, 7.4" (188mm) length, weather resistant nylon ...
HSG-115V-650
Heat shrink gun with stand, temperature range of 650F (343C) to 900F (482C) plus stand.
CUSTOMERS
ALSO BOUGHT
2-35476-1
TERMINAL,SOLIS R 12-10 6
280365
AMPMODU, DBL ROW, CONTACT REC
SE125P-TR0
Braided Expandable Sleeving, 1.25" diameter (31.8mm), provides continuous abrasion resista...
557-1503-203F
LED Panel Mount Indicator Uni-Color Red 1020mcd Automotive 2-Pin
1529160000
Conn Terminal Block SKT 6 POS 5.08mm Screw RA Cable Mount 15A Box