help desk software
DATA SHEET

SG150I-C0

Panduit

Super-Grip® Cable Ties are designed with high strength and flexibility to tightly grip bundles and resist lateral movement despite the rough conditions of MRO and construction environments. Plus, with weather-resistant Nylon 6.6 material, it’s ideal for intense UV environments. Intermediate cross section, 6.2in, Tensile Strength: 178, black, 100pc. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
SG150I-C0
RoHS:
Yes
HTS:
3926909990
COO:
SG
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Style:
Super Grip
Body Material:
Nylon 6.6
Dimension:
7.8 mm
Color:
Black
Operating Temperature:
N/A
Super-Grip® Cable Ties are designed with high strength and flexibility to tightly grip bundles and resist lateral movement despite the rough conditions of MRO and construction environments. Plus, with weather-resistant Nylon 6.6 material, it's ideal for i
Search Keywords:
SG150IC0
IN STOCK: 2,060
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.2788
$27.880
200
$0.2691
$53.820
400
$0.2664
$106.560
800
$0.2637
$210.960
1,000 +
$0.2532
$253.200
Tools/3D Models