help desk software
DATA SHEET

SNS1-C

Panduit

Panduct® snap-clip mounting bracket - type NE wiring duct, #6-32 x 1/4 (user supplied) screw required, 1.00" duct width, spring steel, metallic, 100 pc. package quantity.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
SNS1-C
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Style:
Mounting Bracket
Body Material:
Steel
Color:
N/A
Panduct® snap-clip mounting bracket - type NE wiring duct, #6-32 x 1/4 (user supplied) screw required, 1.00" duct width, spring steel, metallic, 100 pc. package quantity.
Search Keywords:
SNS1C
IN STOCK: 0
Minimum Order:
100
Multiple:
100
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$1.38
$138.000
200
$1.31
$262.000
400
$1.24
$496.000
800 +
$1.18
$944.000
Tools/3D Models