Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
SNS50F-C
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
100
Style:
Metric Snap Clip
Body Material:
Steel
Color:
N/A
Life Cycle:
Discontinued & Replaced
Panduct® snap-clip mounting bracket for use with types G,F,FS and D wiring duct, #8-32 x 1/4 (provided) screw required, 2.00" duct width, spring steel, metallic, 100 pc. package quantity.
Search Keywords:
SNS50FC
This product is not in stock and cannot be back-ordered
Product Guides