SST1.5S-M0
PanduitSta-Strap® cable tie, releasable, standard cross section, 5.7" (146mm) length, weather resistant nylon 6.6, black.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
SST1.5S-M0
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Style:
Releasable
Body Material:
Nylon 6/6
Dimension:
7.9 mm
Color:
Black
Operating Temperature:
85 °C
Life Cycle:
Discontinued & Replaced
Sta-Strap® cable tie, releasable, standard cross section, 6.7 (172mm) length, weather resistant nylon 6.6, black, bulk package.
Search Keywords:
SST15SM0
This product is discontinued, but still in stock
IN STOCK:
6,950
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Quantity
Unit Price
Ext. Price
1,000
$0.1406
$140.600
2,000
$0.1340
$268.000
4,000
$0.1273
$509.200
8,000
+
$0.1207
$965.600
Product Guides