SST2I-M20
PanduitSta-Strap® cable tie, releasable, intermediate cross section, 8.1" (206mm) length, nylon 6.6, black.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
SST2I-M20
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Style:
Releasable
Body Material:
Nylon 6.6
Dimension:
N/A
Color:
Black
Operating Temperature:
85 °C
Sta-Strap® cable tie, releasable, intermediate cross section, 8.1 (206mm) length, nylon 6.6, black.
Search Keywords:
SST2IM20
IN STOCK:
5,000
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1622
$162.200
2,000
$0.1606
$321.200
4,000
$0.1574
$629.600
8,000
+
$0.1500
$1,200.000
Product Guides
CUSTOMERS
ALSO BOUGHT
28975-6
Screw, thread Rolling, pan Hd Rohs Compliant: Yes |Amp Te Connectivity 28975-6
1-640522-0
12P MR II PLUG HSG
322798
Ring Terminal Connector - 8 Stud Size - 0.031" (0.79mm) Thickness - 0.281" (7.14mm) Width ...
206036-1
RECEPT,SZ 17-16 CPC
W23-X1A1G-5
Circuit Breaker Thermal 1Pole 5A 250VAC/50VDC