help desk software
DATA SHEET

SST2S-C0

Panduit

Sta-Strap® cable tie, releasable, standard cross section, 6.7" (172mm) length, weather resistant nylon 6.6, black, standard package.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
SST2S-C0
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Style:
STA-Strap
Body Material:
Nylon 6.6
Dimension:
7.9 mm
Color:
Black
Operating Temperature:
N/A
Sta-Strap® cable tie, releasable, standard cross section, 6.7 (172mm) length, weather resistant nylon 6.6, black, standard package.
Search Keywords:
SST2SC0
  Different packaging options available.  See Alternatives
IN STOCK: 400
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.347
$34.700
200
$0.330
$66.000
400
$0.313
$125.200
800
$0.297
$237.600
1,000 +
$0.283
$283.000
Tools/3D Models