help desk software
DATA SHEET

SST2S-M0

Panduit

Cable Ties Releasable Nylon 6/6 Black 45mm 222N Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
SST2S-M0
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Style:
Releasable
Body Material:
Nylon 6/6
Dimension:
7.9 mm
Color:
Black
Operating Temperature:
85 °C
Sta-Strap® cable tie, releasable, standard cross section, 6.7 (172mm) length, weather resistant nylon 6.6, black, bulk package.
Search Keywords:
SST2SM0
  Different packaging options available.  See Alternatives
IN STOCK: 4,000
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.1502
$150.200
2,000
$0.1487
$297.400
4,000
$0.1461
$584.400
8,000 +
$0.1392
$1,113.600
Older Equivalent
SST1.5S-M0
SST1.5S-M0
VIEW PRODUCT
Tools/3D Models