help desk software
DATA SHEET

STP6X6MIG

Panduit

Cable Assembly STP 6m Modular Plug to Modular Plug PL-PL

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
STP6X6MIG
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Length:
6 m
Cable Type:
Shielded Twisted Pair
This TX6A™ 10Gig Cat 6A STP Patch Cord is a 6-Meter, Int'l Grey cord constructed of 26 AWG, shielded, twisted pair, stranded, CM/LSZH cable and with high-performance modular plugs. Its tangle-free latch prevents snags and ensures a fast release, streamlin
Search Keywords:
STP6X6MIG
IN STOCK: 0
Minimum Order:
10
Multiple:
10
Price Per:
Piece
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$47.25
$472.500
20
$44.89
$897.800
40
$42.64
$1,705.600
80 +
$40.51
$3,240.800
Tools/3D Models
Product Guides