help desk software
DATA SHEET

T100X000VPC-BK

Panduit

Black on white, vinyl tape. Width: 1.00".

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
T100X000VPC-BK
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Continuous Tape
Color:
White
The T100X000VPC-BK Continuous Tape Cassette includes both label material and ribbon for easy changeover. The label cassette contains an integrated memory device for automatic formatting, recall of last legend used, and the number of labels remaining in th
Search Keywords:
T100X000VPCBK
IN STOCK: 8
Ships today, if you order in
You may purchase in-stock quantity up to 8
Minimum Order:
10
Available in less than min:
8
Multiple:
10
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$60.159
$60.159
10
$54.690
$546.900
20
$51.960
$1,039.200
40
$49.360
$1,974.400
80 +
$46.890
$3,751.200
Tools/3D Models