help desk software
DATA SHEET

T200X000RU1

Panduit

Reflective tape, 2.00" wide x 50.0' length, reflective polyester, orange, 1 pc. package quantity.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
T200X000RU1
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Dielectric Strength:
N/A
Color:
Orange
Backing Material:
Polyester
Adhesive Material:
N/A
Life Cycle:
Discontinued
Reflective Continuous Tape, Orange 2.00" W x 50' L
Search Keywords:
T200X000RU1
  This product is discontinued, but still in stock
IN STOCK: 1
Can Ship immediately
Price Per:
Roll
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$221.89
$221.890
3
$208.72
$626.160
5 +
$198.27
$991.350
Tools/3D Models