help desk software
DATA SHEET

T200X000VX1Y

Panduit

Yellow, vinyl tape, 2.00".

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
T200X000VX1Y
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Adhesive Material:
N/A
Color:
Yellow
Dielectric Strength:
N/A
Backing Material:
Vinyl
The T200X000VX1Y Continuous Printable Labeling Tape is ideal for safety signage and identification. A resin ribbon is recommended. Use with Easy-Mark Plus Labeling Software and TDP printers. Vinyl. 2" x 100' (50.8 mm x 30.5 m). Color Yellow. 1 roll per pa
Search Keywords:
T200X000VX1Y
IN STOCK: 1
Can Ship immediately
You may purchase in-stock quantity up to 1
Minimum Order:
2
Available in less than min:
1
Multiple:
2
Price Per:
Roll
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$213.631
$213.631
2
$194.210
$388.420
4
$184.500
$738.000
8
$175.270
$1,402.160
16 +
$166.510
$2,664.160
Tools/3D Models