Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
T38R-C
RoHS:
No
Supplier Standard Pack
1
Material:
Polyethylene
Style:
Flexible
Type:
Spiral Wrap
Thread Style:
N/R
Maximum Working Pressure:
N/A
Hose ID:
7.9 mm
Hose OD:
9.5 mm
Life Cycle:
Discontinued & Replaced
Hose Fittings and Accessories Protection Spiral Wrap Flexible Polyethylene
Search Keywords:
T38RC
This product is not in stock and cannot be back-ordered
This product is NOT RoHS Compliant. See Alternatives
Product Guides