help desk software
DATA SHEET

T45BIG8

Panduit

Surface Raceway - Base ONLY - Int'l Gray - 2.38" x 1.25" - 8 FT Length

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
T45BIG8
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Material:
Polyvinyl Chloride
Color:
Off White
Life Cycle:
Discontinued & Replaced
Surface Raceway - Base ONLY - Int'l Gray - 2.38" x 1.25" - 8 FT Length
Search Keywords:
T45BIG8
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
T45BIW8
T45BIW8
VIEW PRODUCT
Tools/3D Models
Product Guides