help desk software
DATA SHEET

T45BIW10

Panduit

Surface Raceway - Base ONLY - Off White - 2.38" x 1.25" - 10 FT Length

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
T45BIW10
RoHS:
Yes
HTS:
3926909990
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Material:
Polyvinyl Chloride
Color:
Off White
The T-45 raceway base with adhesive provides solutions for routing low voltage, fiber optic, and/or power cabling along perimeter walls. The T-45 raceway is supplied with pre-punched mounting holes and is tamper resistant. It is 10 ft and Off-White.
Search Keywords:
T45BIW10
IN STOCK: 200
Can Ship immediately
Minimum Order:
10
Multiple:
10
Price Per:
Foot
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$5.82
$58.200
20
$5.52
$110.400
40
$5.25
$210.000
80
$4.99
$399.200
100
$4.74
$474.000
200 +
$4.50
$900.000
Tools/3D Models