Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
T70CIW10
RoHS:
Yes
HTS:
3923300090
ECCN:
EAR99
Supplier Standard Pack
10
Material:
Polyvinyl Chloride
Color:
Off White
The T-70 Power Rated Raceway Cover is designed to snap on to the base to create a tamper resistant cable routing solution along perimeter walls. It is 10 ft and Off-White
Search Keywords:
T70CIW10
IN STOCK:
880
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Price Per:
Foot
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$5.642
$56.420
20
$4.469
$89.380
40
$3.904
$156.160
80
$3.865
$309.200
120
+
$3.536
$424.320
CUSTOMERS
ALSO BOUGHT
T70BIW10
Surface Raceway Base ONLY - Off White - 10 FT Length
NM1
The Panduit® NetManager® High Capacity Horizontal Cable Manager cost-effectively organizes...
NM2
Cable Accessories Cable Manager Steel Black
T70DB-X
Device mounting bracket. Used to mount NEMA standard single gang electrical outlets and co...
T70BIW8
Surface Raceway Base ONLY - Off White - 8 FT Length