Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
TF5IW-E
RoHS:
Yes
HTS:
3925900000
ECCN:
EAR99
Supplier Standard Pack:
20
Type:
Low Voltage Tee Fitting
Color:
Off White
The low voltage tee fitting extends cable runs in a tee configuration and is used with LD5 raceway. It is Off-White.
Search Keywords:
TF5IWE
IN STOCK:
60
Can Ship immediately
You may purchase in-stock quantity up to 60
Manufacturer Stock:
580
can ship
10/28/24
Minimum Order:
100
Available in less than min:
60
Multiple:
100
Factory Lead-Time
3 Weeks
can ship
11/4/24
Quantity
Unit Price
Ext. Price
1
$2.365
$2.365
100
$2.150
$215.000
200
$2.040
$408.000
400
$1.940
$776.000
800
+
$1.840
$1,472.000
CUSTOMERS
ALSO BOUGHT
CF5IW-E
Coupler fitting for use with LD5 raceway, Off White, ABS, Length 2.00 in.
ECF5IW-E
End cap fitting for use with LD5 raceway, Off White, ABS, Length 1.62 in.
LDPH10IW10-A
Tamper resistant two-piece latching surface raceway. Supplied with pre-punched mounting ho...
LDPH5IW10-A
Tamper resistant two-piece latching surface raceway. Supplied with pre-punched mounting ho...
RAF5IW-E
Right angle fitting for use with LD5 raceway, Off White, ABS, Length 2.00 in.