TM3S8-C0
PanduitThe cable tie mount in black is applied with a #8 (M4) screw and is 0.61" (15.5 mm) wide. It is made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in outdoor environments. It comes in packages of 100. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
TM3S8-C0
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Tie Mount
Color:
Black
Body Material:
Nylon 6.6
Panduit TM3S8-C0 Screw Applied Cable Tie Mounts offer a through hole in the mount in which a screw or rivet can be secured, this offers maximum stability for cable bundles. Install with a #8 (M4) screw. For outdoor use and are suitable for miniature, inte
Search Keywords:
TM3S8C0
Different packaging options available. See Alternatives
IN STOCK:
602
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
100
$0.871
$87.100
200
$0.851
$170.200
400
$0.829
$331.600
800
+
$0.781
$624.800
Product Guides
CUSTOMERS
ALSO BOUGHT
C1.5LG6
Raceway Duct Fitting - Duct Cover - PVC (Polyvinylchloride) - Grey - 1.8 m - 44.5 mm - 8.9...
PLT1.5M-M0
Pan-Ty® locking tie, miniature cross section, 5.6" (142mm) length, weather resistant nylon...
C4LG6
Raceway Duct Fitting - Duct Cover - PVC (Polyvinylchloride) - Grey - 1.8 m - 108 mm - 9.4 ...
PLT4H-C0
Pan-Ty® locking tie, light-heavy cross section, 14.5" (368mm) length, weather resistant ny...
G1.5X3LG6
Wiring Duct ONLY, Slot, Wide Finger - Lt Gray - 1.5"W x 3"H - 6' Length - LF PVC