TMEH-S10-X0
PanduitThe extra heavy cable tie mount in black is applied with a #10 (M5) screw. It is made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in outdoor environments. It comes in packages of 10.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
TMEH-S10-X0
RoHS:
Yes
HTS:
3926909990
ECCN:
EAR99
Supplier Standard Pack
10
Style:
N/A
Body Material:
Nylon 6.6
Dimension:
41.1 mm
Color:
Black
Operating Temperature:
85 °C
The extra heavy cable tie mount in black is applied with a #10 (M5) screw. It is made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in outdoor environments. It comes in packages of 10.
Search Keywords:
TMEHS10X0
Different packaging options available. See Alternatives
IN STOCK:
80
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$4.367
$43.670
20
$4.279
$85.580
40
$3.383
$135.320
80
+
$2.786
$222.880
Product Guides
CUSTOMERS
ALSO BOUGHT
640457-8
08P MTA100 HDR ASSY SQ R/A F/L
D2041850
Connector Accessories Screw Lock Straight Steel Yellow Chromate Over Cadmium
PLT6LH-L0
Cable Ties Standard Locking Nylon 6.6 Black 152mm 534N
NHD-2.7-12864WDW3
2.7 White Graphic OLED - 128 x 64 pixels - 3.3V - 8-bit Parallel/3-wire SPI or 4-wire SPI ...