help desk software
DATA SHEET

TMEH-S25-X0

Panduit

Cable Ties Nylon 6.6 Black 12.7mm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
TMEH-S25-X0
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Style:
N/A
Body Material:
Nylon 6.6
Dimension:
41.1 mm
Color:
Black
Operating Temperature:
85 °C
Panduit TMEH-S25-X0 screw applied extra heavy cable tie mounts are designed for use with Panduit extra-heavy cross section cable ties for mounting cable, large wire bundles, or tubular shapes. Their unique cradle design provides maximum stability for cabl
Search Keywords:
TMEHS25X0
  Different packaging options available.  See Alternatives
IN STOCK: 260
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.588
$25.880
20
$2.498
$49.960
40
$2.473
$98.920
80 +
$2.350
$188.000
Tools/3D Models