TMEH-S8-C0
PanduitThe extra heavy cable tie mount in black is applied with a #8 (M4) screw. It is made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in outdoor environments. It comes in packages of 100.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
TMEH-S8-C0
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Tie Mount
Color:
Black
Body Material:
Nylon 6.6
Panduit TMEH-S8-C0 screw applied extra heavy cable tie mounts are designed for use with Panduit extra-heavy cross section cable ties for mounting cable, large wire bundles, or tubular shapes. Their unique cradle design provides maximum stability for cable
Search Keywords:
TMEHS8C0
Possible Replacement options available. See Alternatives
IN STOCK:
110
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
100
$1.06
$106.000
200
$1.01
$202.000
400
$0.96
$384.000
800
+
$0.91
$728.000
Product Guides
CUSTOMERS
ALSO BOUGHT
ABM100-AT-C0
The 4-way adhesive backed cable tie mount in black is mounted with acrylic adhesive tape. ...
GEE99F-C
Slotted grommet edging, .099" thickness, polyethylene, natural.
TM2S8-C0
The cable tie mount in black is applied with a #8 (M4) screw and is 0.43" (10.9 mm) wide. ...