help desk software
DATA SHEET

TTC30Y-2.5

Panduit

Dura Mark PTR2E Thermal Ransfer Printer And Accessories, Lables .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
TTC30Y-2.5
RoHS:
Yes
HTS:
3919102055
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2500
Operating Temperature:
N/A
Dimension:
N/A
Type:
Label
Family:
N/A
Packaging:
N/A
Life Cycle:
Discontinued & Replaced
The PANDUIT part C300X100YJT is a thermal transfer component label designed for various applications. It has a size of 3.00 width and 1.00 height, making it suitable for labeling different components in a clear and organized manner. These labels are made from high-quality polyester material, ensuring durability and resistance to harsh environmental conditions. The white color adds visibility to the labels, making them easily readable.Each package of the C300X100YJT contains 2500 labels organized in rows of 1 label, providing an ample supply of labels for labeling numerous items. These labels are compatible with thermal transfer printing technology, allowing for the printing of text, barcodes, and symbols for accurate and effective labeling.With the PANDUIT C300X100YJT thermal transfer component labels, you can improve organization, tracking, and identification of components in a wide range of applications, such as in manufacturing, electrical, and telecommunications industries.
Search Keywords:
TTC30Y25
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
C300X100YJT
C300X100YJT
VIEW PRODUCT
Tools/3D Models
Product Guides