help desk software
DATA SHEET

TTC36Y-1

Panduit

Labels Component Label Polyester White 101.6x50.8mm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
TTC36Y-1
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Color:
White
Life Cycle:
Discontinued & Replaced
Thermal transfer component label, 4.00" W x 2.00" H, polyester, white, 1 label/row, 1000 pc. package quantity.
Search Keywords:
TTC36Y1
  This product is not in stock and cannot be back-ordered
Minimum Order:
130
RECOMMENDED REPLACEMENT
C400X200YJT
C400X200YJT
VIEW PRODUCT
Tools/3D Models
Product Guides