Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
TTC37Y-1
RoHS:
Yes
Supplier Standard Pack
1000
Package Type:
Dimension:
N/A
Operating Temperature:
N/A
Family:
N/A
Packaging:
N/A
Type:
Label
Life Cycle:
Discontinued & Replaced
Thermal transfer component label, 4.00" W x 3.00" H, polyester, white, 1 label/row, 2500 pc. package quantity.
Search Keywords:
TTC37Y1
This product is not in stock and cannot be back-ordered
Product Guides