help desk software
DATA SHEET

TV105-1.0CY

Panduit

Heat Shrink Tubing ST Polyvinyl Chloride Clear Reel

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
TV105-1.0CY
RoHS:
Yes
HTS:
3917230000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Tubing
Body Material:
Polyvinyl Chloride
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
-20 to 105 °C
Life Cycle:
Discontinued & Replaced
The TV105-1.0C20Y PVC Non-Shrink Tubing provides insulation and protection for lead wires, wire harness assemblies, soldered joints and components in electrical and electronic equipment. All-purpose flexible, and non-shrinkable. Resistant to heat and mois
Search Keywords:
TV10510CY
  This product is not in stock and cannot be back-ordered
Price Per:
Roll
RECOMMENDED REPLACEMENT
TV105-1.0C20Y
TV105-1.0C20Y
VIEW PRODUCT
Tools/3D Models
Product Guides