Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
TV105-12MY
RoHS:
Yes
HTS:
3917230000
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Tubing
Body Material:
Polyvinyl Chloride
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
-20 to 105 °C
Non-Shrink PVC tubing, 12 AWG, .08" (2.26mm) inside diameter, 300 voltage rating, clear.
Search Keywords:
TV10512MY
IN STOCK:
0
Minimum Order:
2
Multiple:
2
Price Per:
Roll
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
2
$115.55
$231.100
4
$109.77
$439.080
8
$104.28
$834.240
16
+
$99.07
$1,585.120
Product Guides