help desk software
DATA SHEET

TV105-.50DY

Panduit

Heat Shrink Tubing ST Polyvinyl Chloride Clear Reel

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
TV105-.50DY
RoHS:
Yes
HTS:
3917230000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Tubing
Body Material:
Polyvinyl Chloride
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
Clear
Operating Temperature:
-20 to 105 °C
Dimension:
76200 mm
Life Cycle:
Discontinued
Heat Shrink Tubing ST Polyvinyl Chloride Clear Reel
Search Keywords:
TV10550DY
   This product has been discontinued by the supplier
Price Per:
Roll
Tools/3D Models
Product Guides