help desk software
DATA SHEET

UTPCH12GR

Panduit

Cable Assembly UTP 3.66m 24AWG Modular Plug to Modular Plug PL-PL

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
UTPCH12GR
RoHS:
No
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Cable Type:
Unshielded Twisted Pair
Gender:
PL-PL
Wire Size:
24 AWG
Cable Length:
3.66 m
Operating Temperature:
N/A
The TX6™ PLUS Cat 6 UTP Patch Cord is a 12-Foot, Green cord constructed of 24 AWG, unshielded, twisted pair, stranded, CM cable with high-performance modular plugs. Its tangle-free latch prevents snags and ensures a fast release, streamlining moves, adds,
Search Keywords:
UTPCH12GR
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 0
Factory Lead-Time
3 Weeks
Tools/3D Models
Product Guides