Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
UTPCH17Y
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Cable Length:
5.18 m
Cable Type:
Unshielded Twisted Pair
Life Cycle:
Discontinued & Replaced
The TX6™ PLUS Cat 6 UTP Patch Cord is a 17-Foot, Off-White cord constructed of 24 AWG, unshielded, twisted pair, stranded, CM cable with high-performance modular plugs. Its tangle-free latch prevents snags and ensures a fast release, streamlining moves, a
Search Keywords:
UTPCH17Y
This product is not in stock and cannot be back-ordered
Product Guides