help desk software
DATA SHEET

UTPCH20GRY

Panduit

Cable Assembly UTP 6.1m RJ-45 to RJ-45 8 to 8 POS PL-PL

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
UTPCH20GRY
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Length:
6.1 m
Cable Type:
Unshielded Twisted Pair
The TX5e™ Cat 5e UTP Patch Cord is a 20-Foot, Green cord constructed of 24 AWG, unshielded, twisted pair, stranded, CM cable with Pan-Plug™ modular plugs. Its tangle-free latch prevents snags and ensures a fast release, streamlining moves, adds, and chang
Search Keywords:
UTPCH20GRY
IN STOCK: 0
Minimum Order:
10
Multiple:
10
Price Per:
Piece
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$18.51
$185.100
20
$17.58
$351.600
40
$16.71
$668.400
80 +
$15.87
$1,269.600
Tools/3D Models
Product Guides