UTPCH4
PanduitCable Assembly UTP Patch Cord 1.22m 24AWG 8 POS RJ-45 to 8 POS RJ-45 PL-PL .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
UTPCH4
RoHS:
No
Supplier Standard Pack
1
Cable Type:
UTP Patch Cord
Gender:
PL-PL
Wire Size:
24 AWG
Cable Length:
1.22 m
The PANDUIT UTPCH4Y is a Category 5e UTP patch cord that features Pan-Plug„¢ Modular Plugs on each end, making it easy to connect and disconnect devices. With a length of 4 feet and an off-white color, this patch cord provides a reliable and efficient solution for data and voice applications. It is engineered to deliver high performance and ensure the highest level of signal integrity. Perfect for use in offices, data centers, and other networking environments, the PANDUIT UTPCH4Y offers a convenient and durable solution for all your connectivity needs.
Search Keywords:
UTPCH4
Different packaging options available. See Alternatives
IN STOCK:
0
Factory Lead-Time
3 Weeks
Product Guides