UTPCH7
PanduitCable Assembly UTP 2.13m 24AWG RJ-45 to RJ-45 8 to 8 POS PL-PL .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
UTPCH7
RoHS:
No
Supplier Standard Pack
1
Package Type:
Cable Type:
Unshielded Twisted Pair
Gender:
PL-PL
Wire Size:
24 AWG
Cable Length:
2.13 m
Operating Temperature:
N/A
Life Cycle:
Discontinued
The PANDUIT part UTPCH7Y is a high-quality cable assembly designed for various networking applications. With a length of 2.13 meters (7 feet), this cable offers ample length for connecting devices in close proximity. It features an RJ-45 connector on both ends, allowing for a secure and reliable connection. The cable is made with 24AWG wire, ensuring optimal transmission performance. Whether you need to connect computers, routers, or other network devices, this PANDUIT cable assembly is the ideal solution. It is compatible with 8 to 8 position setups, providing seamless data transfer and smooth communication. Upgrade your networking setup with the dependable and efficient PANDUIT UTPCH7Y cable assembly.
Search Keywords:
UTPCH7
This product is not in stock and cannot be back-ordered
This product is NOT RoHS Compliant. See Alternatives
Product Guides