Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
UTPCH7BU
RoHS:
No
Supplier Standard Pack
1
Package Type:
Cable Type:
Unshielded Twisted Pair
Gender:
PL-PL
Wire Size:
24 AWG
Cable Length:
2.13 m
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
The TX5e™ Cat 5e UTP Patch Cord is a 7-Foot, Blue cord constructed of 24 AWG, unshielded, twisted pair, stranded, CM cable with Pan-Plug™ modular plugs. Its tangle-free latch prevents snags and ensures a fast release, streamlining moves, adds, and changes
Search Keywords:
UTPCH7BU
This product is not in stock and cannot be back-ordered
Different packaging options available. See Alternatives
Product Guides